help desk software
DATA SHEET

GES62FR-CY

Panduit

Solid grommet edging (use one straight edges only), .062" thickness, flame retardant polyethylene, natural.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GES62FR-CY
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
GES62FR
Inside Diameter:
N/R
Dimension:
3.33 mm
Durometer:
N/A
Length Under Flange:
N/R
Material:
Polyethylene
Color:
Natural
Body Thickness:
0.76 mm
Solid grommet edging (use on straight edges only), .062" thickness, flame retardant polyethylene, natural.
Search Keywords:
GES62FRCY
IN STOCK: 3
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.45
$77.450
5
$66.92
$334.600
10
$58.99
$589.900
25
$55.83
$1,395.750
50
$54.39
$2,719.500
100 +
$52.86
$5,286.000
Tools/3D Models