help desk software
DATA SHEET

GS2B

Panduit

The cable tie tool in black (trigger handle and selector knob) and gray (metal housing) installs miniature, intermediate, and standard cross-section cable ties. It features adjustable tension and is a qualified product listed per Mil. Std. MS90387-1 and Mil. Spec. MIL-T-81306A. Weighing 11.5 oz. (327g), it is sold individually. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GS2B
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
Connector
Life Cycle:
Discontinued & Replaced
The PANDUIT GS2B-E is a highly efficient and ergonomic cable tie tool, specifically designed for professionals in need of precise and secure cable tie installations. With a sturdy metal housing, it guarantees long-lasting durability and ensures consistent performance across various applications.Featuring an intuitive and comfortable grip, the GS2B-E offers enhanced user comfort, reducing hand fatigue during prolonged use. Its ergonomic design reduces the risk of hand strain and allows for effortless cable tie tensioning and trimming.This versatile tool is compatible with a range of cable tie widths, making it suitable for a variety of projects. Whether you are organizing cables in a data center, securing wires in industrial settings, or managing cables in audio-video installations, the GS2B-E delivers efficient and reliable results.With its precise and easy-to-use operation, this cable tie tool simplifies the process of properly tightening and cutting cable ties, resulting in neat and professional-looking cable management. The metal housing ensures durability, allowing for consistent use even in demanding environments.Overall, the PANDUIT GS2B-E is the perfect companion for professionals seeking a high-quality, ergonomic, and reliable cable tie tool. Its efficient design and ergonomic features guarantee seamless cable management, contributing to improved organization and efficiency in various applications.
Product Highlights:
  • Full selection of ergonomic and metal tools to install all PANDUIT® cable ties from Subminiature through Extra-Heavy cross sections
  • Tool controlled tension provides flush cut-off and speeds installation to lower installed cost
  • Easy to change tension adjustment and easy to operate
  • Engineered to promote worker safety, reduce downtime, increase productivity and provide the lowest installed cost
  • Used in production, maintenance, or construction applications
  • Replacement blades available and requires no special maintenance
Search Keywords:
GS2B
  This product is not in stock and cannot be back-ordered
Tools/3D Models