Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H075X044F1T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
N/A
Dimensions:
19x11.1 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Marker ST White Roll
Search Keywords:
H075X044F1T
This product is not in stock and cannot be back-ordered
Product Guides