Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H075X044H1T-B
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Dimension:
N/A
The H075X044H1T-B Military-Grade Polyolefin Heat-Shrink Label is a single-sided printable. It offers crisp, clear legends with superior readability for quick and easy label production. The heat-shrink sleeve is designed to provide a clear, reliable, and
Search Keywords:
H075X044H1TB
IN STOCK:
0
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,677.29
$1,677.290
2
+
$1,593.43
$3,186.860
Product Guides