Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H075X044H2T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Color:
Yellow
Life Cycle:
Discontinued & Replaced
The thermal transfer military grade heat-shrink label in yellow is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, relia
Search Keywords:
H075X044H2T
This product is not in stock and cannot be back-ordered
Product Guides