Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X025F1T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
N/A
Dimensions:
25.4x6.4 mm
Life Cycle:
Discontinued & Replaced
The PANDUIT H100X025H1T is a thermal transfer military grade heat-shrink label in white. This single-sided label has a 1/8" diameter and is made of 3:1 flattened polyolefin. With a width of 1" and height of .25", this heat-shrink sleeve is specially designed to provide a clear, reliable, and durable way to identify wires and cables. Each roll of this heat-shrink sleeve contains 1000 labels, with 2 labels per row. The heat-shrink labels are mounted on a plastic carrier, offering crisp, clear legends with superior readability for quick and easy label production. These labels can be used with various label formats, including thermal transfer and dot matrix printable. Whether you are working on a military project or need a dependable labeling solution for your wires and cables, the PANDUIT H100X025H1T is an excellent choice. Its high-quality construction and versatility make it an ideal option for a wide range of applications.
Search Keywords:
H100X025F1T
This product is not in stock and cannot be back-ordered
Product Guides