Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X025F1T-B
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT part H100X025H1T-B is a high-quality thermal transfer military grade heat-shrink label. This white label is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It measures 1" (25.4mm) wide and .25" (6.4mm) high, offering a reliable and durable way to identify wires and cables. Each roll contains 5000 labels, with 2 labels per row. Designed to provide clear and crisp legends, these heat-shrink labels are mounted on a plastic carrier and can be easily used in all label formats, including thermal transfer and dot matrix printable. With superior readability and quick label production, these labels are perfect for various applications, including military use.
Search Keywords:
H100X025F1TB
This product is not in stock and cannot be back-ordered
Product Guides