help desk software
DATA SHEET

H100X025F2T

Panduit

Heat Shrink Marker ST Yellow Roll

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X025F2T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Marker
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Yellow
Operating Temperature:
N/A
Dimensions:
25.4x6.4 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Marker ST Yellow Roll
Search Keywords:
H100X025F2T
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
H100X025H2T
H100X025H2T
VIEW PRODUCT
Tools/3D Models
Product Guides