H100X025H1C
PanduitThe portable printer die-cut heat shrink labels in white are made of military-grade polyolefin. They measure 0.13" (3.1mm) diameter, 1" (25.4mm) length, and 0.25" (6.4mm) width and have a wire range of 22–18 AWG. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing. There are 100 labels per cassette. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X025H1C
RoHS:
Yes
HTS:
3919905060
ECCN:
EAR99
Supplier Standard Pack
1
Color:
White
The H100X025H1C Military-Grade Polyolefin Die-Cut Heat-Shrink Label Cassette contains an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in the cassette. Compatible with Easy-Mark Plus™ Lab
Search Keywords:
H100X025H1C
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$84.48
$844.800
20
$83.57
$1,671.400
40
$81.13
$3,245.200
80
+
$78.64
$6,291.200
Product Guides