Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X025H2T
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Material:
N/A
Color:
Yellow
The thermal transfer military grade heat-shrink label in yellow is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, relia
Search Keywords:
H100X025H2T
IN STOCK:
0
On Order:
4
can ship 12/23/24
Price Per:
Roll
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$381.02
$381.020
3
$377.21
$1,131.630
5
+
$365.88
$1,829.400
Product Guides
CUSTOMERS
ALSO BOUGHT
2204.0
Ferrules Terminal 16AWG 14mm 4mm Tin
2402.0
Wire Ferrule Connector - Insulated - 12 AWG (4.00mm²) - 12.00mm Pin Length - Single Wire -...
36153
PIDG R 22-16 COMM 22-18 MIL 10
1-102387-0
AMPS Center Polarized Mod IV Wire-Applied Housing is made with flame retardant black therm...
1-87309-4
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30....