Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X025H3T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Color:
Black
Life Cycle:
Discontinued & Replaced
The thermal transfer military grade heat-shrink label in black is one-sided with a 1/8" (3.2 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.25" high (50.8 x 6.4 mm). The heat-shrink sleeve is designed to provide a clear, reliable
Search Keywords:
H100X025H3T
This product is not in stock and cannot be back-ordered
Product Guides