Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X034F1T-B
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT part H100X034H1T-B is a thermal transfer military grade heat-shrink label that comes in white color. This single sided label has a diameter of 3/16" and is made of 3:1 flattened polyolefin. With a width of 1" and a height of .34", this heat-shrink sleeve is specifically designed to provide a clear, reliable, and durable way to identify wires and cables.The H100X034H1T-B heat-shrink label rolls include 2 labels per row and a total of 5000 labels per roll. The labels are mounted on a plastic carrier, ensuring easy handling and application. These labels offer crisp, clear legends with superior readability, making label production quick and easy.Compatible with various label formats, including thermal transfer and dot matrix printable, the PANDUIT H100X034H1T-B heat-shrink labels are an excellent choice for anyone looking for high-quality, durable labeling solutions for wires and cables.
Search Keywords:
H100X034F1TB
This product is not in stock and cannot be back-ordered
Product Guides