Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X034F2T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Yellow
Operating Temperature:
N/A
Dimensions:
25.4x8.6 mm
Life Cycle:
Discontinued & Replaced
The PANDUIT part H100X034H2T is a high-quality heat shrink label made of polyolefin material in a vibrant yellow color. With a size of 25.4x8.6mm, these labels are perfect for identifying and organizing cables, wires, and other components in various applications. The heat shrink feature ensures a secure fit and long-lasting durability. These labels are versatile and suitable for use in industrial, commercial, and residential settings. Trust PANDUIT H100X034H2T labels to provide clear and legible identification for all your labeling needs.
Search Keywords:
H100X034F2T
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
+
$373.61
$373.610
Product Guides