H100X034H1C
PanduitThe portable printer die-cut heat shrink labels in white are made of military-grade polyolefin. They measure 0.19" (4.6mm) diameter, 1" (25.4mm) length, and 0.34" (8.6mm) width and have a wire range of 18–12 AWG. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing. There are 100 labels per cassette. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X034H1C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
White
The H100X034H1C Military-Grade Polyolefin Die-Cut Heat-Shrink Label Cassette contains an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in the cassette. Compatible with Easy-Mark Plus™ Lab
Search Keywords:
H100X034H1C
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$102.949
$102.949
10
$93.590
$935.900
20
$91.770
$1,835.400
40
$89.030
$3,561.200
80
+
$86.290
$6,903.200
Product Guides