Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X044F1T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
N/A
Dimensions:
25.4x11.1 mm
Life Cycle:
Discontinued & Replaced
The PANDUIT part H100X044H1T is a military-grade heat-shrink label that is designed for identifying wires and cables. Made of 3:1 flattened polyolefin, it provides a clear, reliable, and durable labeling solution. With a single-sided design, the label has a 1/4" (6.35mm) diameter and is 1" (25.4mm) wide and .44" (11.2mm) high.Each roll contains 1000 labels with 2 labels per row and is mounted on a plastic carrier. The heat-shrink labels offer crisp, clear legends with superior readability, making them suitable for use with thermal transfer and dot matrix printers. With easy label production in all label formats, these heat-shrink labels are ideal for military and industrial applications where accurate and legible identification is essential.
Search Keywords:
H100X044F1T
This product is not in stock and cannot be back-ordered
Product Guides