H100X044H1C
PanduitThe portable printer die-cut heat shrink labels in white are made of military-grade polyolefin. They measure 0.25" (6.4mm) diameter, 1" (25.4mm) length, and 0.44" (11.2mm) width and have a wire range of 16–10 AWG. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing. There are 100 labels per cassette. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X044H1C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
White
The H100X044H1C Military-Grade Polyolefin Die-Cut Heat-Shrink Label Cassette contains an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in the cassette. Compatible with Easy-Mark Plus™ Lab
Search Keywords:
H100X044H1C
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$100.166
$100.166
10
$91.060
$910.600
20
$86.500
$1,730.000
40
$82.180
$3,287.200
80
+
$78.070
$6,245.600
Product Guides