Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X064F1T
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
N/A
Dimensions:
25.4x16.2 mm
Life Cycle:
Discontinued & Replaced
The PANDUIT part H100X064H1T is a high-quality heat shrink label made of durable polyolefin material. The label is designed to withstand harsh environments and provide long-lasting performance. It features a white color and has dimensions of 25.4x16.2mm, making it ideal for labeling various items or cables. This heat shrink label is easy to use, using a heat gun or heat tunnel to shrink the label onto the desired surface. With its strong adhesive and excellent print quality, this PANDUIT label ensures clear and professional-looking identification for your projects.
Search Keywords:
H100X064F1T
This product is not in stock and cannot be back-ordered
Product Guides