help desk software
DATA SHEET

H100X084F1T

Panduit

Heat Shrink Marker ST Polyolefin White .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X084F1T
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Marker
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT part H100X084H1T is a thermal transfer military grade heat-shrink label in white. It is single sided with a 1/2" diameter and made of 3:1 flattened polyolefin. Measuring 1" wide and .84" high, this heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. Each roll contains 1000 labels with 2 labels per row. The labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Search Keywords:
H100X084F1T
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
H100X084H1T
H100X084H1T
VIEW PRODUCT
Tools/3D Models
Product Guides