help desk software
DATA SHEET

H100X165H3T

Panduit

Labels Heat Shrink Label Polyolefin Black 25.4x41.9mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H100X165H3T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Color:
Black
Life Cycle:
Discontinued & Replaced
The PANDUIT part H200X165H3T is a thermal transfer military grade heat-shrink label in black. This one-sided label features a 1.0" (25.4 mm) diameter and is made of 3:1 flattened polyolefin. With dimensions of 2.0" wide and 1.65" high (50.8 x 41.9 mm), this heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. Each sleeve has 1 label per row and there are 250 labels per roll. The heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability. They are compatible with various label formats, including thermal transfer and dot matrix printable, for quick and easy label production.
Search Keywords:
H100X165H3T
  This product is not in stock and cannot be back-ordered
Price Per:
Roll
RECOMMENDED REPLACEMENT
H200X165H3T
H200X165H3T
VIEW PRODUCT
Tools/3D Models
Product Guides