help desk software
DATA SHEET

H1.5X3LG6

Panduit

Wiring Duct ONLY, Wide Slot, Hinged Cover - Lt Gray - 1.5"W x 3"H - 6' Length - LF PVC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H1.5X3LG6
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Material:
Polyvinyl Chloride
Color:
Light Gray
Panduct® type H hinged cover wide slot wiring duct, 1.5 W x 3 H, 6' length, PVC, light gray.
Search Keywords:
H15X3LG6
IN STOCK: 120
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$25.16
$150.960
24
$23.30
$559.200
96
$22.44
$2,154.240
120 +
$21.20
$2,544.000
Tools/3D Models
Product Guides