H200X034H1T
PanduitThe thermal transfer military grade printable heat-shrink label in white is one-sided with a 3/16" (4.8 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.34" high (50.8 x 8.6 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H200X034H1T
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Material:
N/A
Color:
White
The H200X034H1T Military-Grade Polyolefin Heat-Shrink Label is single-sided printable. It offers crisp, clear legends with superior readability for quick and easy label production. The heat-shrink sleeve is designed to provide a clear, reliable, and durab
Search Keywords:
H200X034H1T
IN STOCK:
16
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$409.00
$409.000
3
$402.87
$1,208.610
5
+
$394.17
$1,970.850
Product Guides
CUSTOMERS
ALSO BOUGHT
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
HBL7593V
LKG VAL CONN, MIDGET 15A 125V, ML-2R
H200X025H1T
White, 1/8" diameter polyolefin, 500/roll, 2.00" x 0.25".
PLT1.5I-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 142 mm - 3.6 mm - 35 m...
S050X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...