Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H200X165F2T
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Yellow
Operating Temperature:
N/A
Dimensions:
50.8x41.9 mm
Life Cycle:
Discontinued & Replaced
The PANDUIT part H200X165H2T is a military-grade heat-shrink label specifically designed for identifying wires and cables with clarity, reliability, and durability. This yellow label features a one-sided design with a 1.0 diameter and is made of 3:1 flattened polyolefin material. With dimensions of 2.0 wide and 1.65 high, this heat-shrink label offers superior readability and is ideal for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. Each roll contains 250 labels, with 1 label per row, and is mounted on a plastic carrier for convenient use. Whether you need to label wires and cables for military applications or any other demanding environment, this thermal transfer heat-shrink label is the perfect solution.
Search Keywords:
H200X165F2T
This product is not in stock and cannot be back-ordered
Product Guides