help desk software
DATA SHEET

H2X4BL6

Panduit

Wiring Duct ONLY, Wide Slot, Hinged Cover - Black - 2"W x 4"H - 6' Length - LF PVC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H2X4BL6
RoHS:
Yes
HTS:
3925900000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Material:
Polyvinyl Chloride
Color:
Black
Panduct® type H hinged cover wide slot wiring duct, 2 W x 4 H, 6' length, PVC, black.
Search Keywords:
H2X4BL6
IN STOCK: 138
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$20.76
$124.560
24
$16.27
$390.480
48
$15.56
$746.880
60 +
$13.79
$827.400
Tools/3D Models