H2X4LG6
PanduitWiring Duct ONLY, Wide Slot, Hinged Cover - Lt Gray - 2"W x 4"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H2X4LG6
RoHS:
Yes
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The H2X4LG6 PVC Hinged-Cover Wide Slot Wiring Duct features a hinged cover and wide finger/slot design that provides greater rigidity and allows for use with a range of wire/bundle sizes. Upper and lower scorelines allow for easy finger/sidewall section r
Search Keywords:
H2X4LG6
IN STOCK:
234
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$14.52
$87.120
24
$13.42
$322.080
48
$13.06
$626.880
60
+
$12.93
$775.800
CUSTOMERS
ALSO BOUGHT
C3LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 82.6 mm - 9.4...
CA711/10
Jumper Terminal Block - 10 Pole - 8mm - DIN Rail - External - 0.8 Nm Torque.
84134210
Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VA...
A-MCSP-80020/R
Ethernet Patch Cable - Cat5e - Red - 2.0m