help desk software
DATA SHEET

HCME06A12-C130

Panduit

Cable Clamps and Clips Harness Clip Clip On Acetal Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HCME06A12-C130
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Harness Clip
Body Material:
Acetal
Color:
Black
Life Cycle:
Discontinued & Replaced
Panduit HCME06A12-M130 Weather Resistant Harness Edge Clips area equipped with an integral “spring” that holds wire bundles tightly and a wing design that provides added stability. Accommodates bundles of 0.24” – 0.47” (5.9mm-12.5mm) in diameter and are f
Search Keywords:
HCME06A12C130
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
300
Multiple:
100
Tools/3D Models
Product Guides