HCMP06C12-C20
PanduitHarness clip, winged push barb mount, horizontal, .24 "- .47" (5.9mm - 12.5mm) bundle range, black, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HCMP06C12-C20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Harness Clip
Body Material:
Nylon 6.6
Color:
Black
Life Cycle:
Discontinued
Harness clip, winged push barb mount, horizontal, .24 "- .47" (5.9mm - 12.5mm) bundle range, black, bulk package.
Search Keywords:
HCMP06C12C20
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides