help desk software
DATA SHEET

HLB2S-C10

Panduit

Tak-Ty® Hook+Loop Stacked Strip Cable Tie, 7.0"(178mm) L x .75"(19.1mm) W - White - $/Pkg of 100

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HLB2S-C10
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
Hook and Loop
Body Material:
Nylon/Polyethylene
Dimension:
N/A
Color:
White
Operating Temperature:
-17 °C
Life Cycle:
Discontinued
Tak-Ty® Hook+Loop Stacked Strip Cable Tie, 7.0"(178mm) L x .75"(19.1mm) W - White - $/Pkg of 100
Search Keywords:
HLB2SC10
   This product has been discontinued by the supplier
Price Per:
Package
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models