HLB2S-C4
PanduitTak-Ty® Hook+Loop Stacked Strip Cable Tie, 7.0"(178mm) L x .75"(19.1mm) W - Yellow - $/Pkg of 100 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HLB2S-C4
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Style:
Hook and Loop
Body Material:
Nylon/Polyethylene
Dimension:
N/A
Color:
Yellow
Operating Temperature:
-17 °C
Life Cycle:
Discontinued & Replaced
The PANDUIT HLB2S-C0 is a high-quality cable tie designed for various fastening applications. Its unique Tak-Ty® Hook+Loop Stacked Strip design allows for quick and secure bundling of cables and wires. With a length of 7.0 (178mm) and a width of .75 (19.1mm), this black cable tie is versatile and can accommodate a range of cable sizes. Each package contains 100 ties, making it a cost-effective solution for both professional and personal use. Trust PANDUIT to provide you with reliable and durable cable management solutions.
Search Keywords:
HLB2SC4
This product is not in stock and cannot be back-ordered
Product Guides