HLB2S-C8
PanduitTak-Ty® Hook+Loop Stacked Strip Cable Tie, 7.0"(178mm) L x .75"(19.1mm) W - Gray - $/Pkg of 100
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HLB2S-C8
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Style:
Hook and Loop
Body Material:
Nylon/Polyethylene
Dimension:
N/A
Color:
Gray
Operating Temperature:
-17 °C
Life Cycle:
Discontinued
Tak-Ty® Hook+Loop Stacked Strip Cable Tie, 7.0"(178mm) L x .75"(19.1mm) W - Gray - $/Pkg of 100
Search Keywords:
HLB2SC8
This product has been discontinued by the supplier
Product Guides