Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HLS-15R4
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Style:
Hook and Loop
Body Material:
Nylon/Polyethylene
Dimension:
4572 x 19.1 mm
Color:
Yellow
Operating Temperature:
0°C to 105 °C
Life Cycle:
Discontinued & Replaced
Tak-Ty® hook & loop strip roll cable tie, 75' (22.9m) length, .75 (19.1mm) width, nylon loop, polyethylene hook, yellow.
Search Keywords:
HLS15R4
This product is not in stock and cannot be back-ordered
Product Guides