Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HLS1.5S-X6
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
10
Style:
Hook and Loop
Body Material:
Nylon/Polyethylene
Dimension:
152 x 19.1 mm
Color:
Blue
Operating Temperature:
0°C to 105 °C
Life Cycle:
Discontinued & Replaced
The Tak-Ty® Hook and Loop Cable Strip Tie is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. The hook and loop cable tie is adjustable, releasable, and re-usable making it ideal for
Search Keywords:
HLS15SX6
This product is not in stock and cannot be back-ordered
Product Guides