Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HLTP2I-X0
RoHS:
Yes
HTS:
3926909990
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Style:
Hook and Loop
Body Material:
Nylon/Polypropylene
Dimension:
N/A
Color:
Black
Operating Temperature:
-18 °C
The Tak-Ty® Hook and Loop Cable Loop Tie has a slot allows for pre-wrapping of bundles. The loop tie is 8.0 inches L x 0.50 inches W (203.0mm x 12.7mm).
Search Keywords:
HLTP2IX0
IN STOCK:
1,580
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.64
$26.400
20
$2.50
$50.000
40
$2.38
$95.200
80
$2.26
$180.800
100
$2.15
$215.000
500
+
$2.04
$1,020.000