HS2X4LG6NM
PanduitRaceway, Solid Wall, Hinge Cover - No Mtg Holes -- Lt Gray - 2"W x 4"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HS2X4LG6NM
RoHS:
Yes
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
Life Cycle:
Discontinued & Replaced
Solid hinged duct, 2 W x 4 H, 6' length, PVC, black, no mounting holes.
Search Keywords:
HS2X4LG6NM
This product is not in stock and cannot be back-ordered
Product Guides