HSG-A1
PanduitShrink Tube Reflector for Tubing Up To 3/4 inch Inside Diameter. Directs Heat Around Tubing to Reduce Shrink Time.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSG-A1
RoHS:
Yes
Supplier Standard Pack
1
Type:
N/A
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Heat shrink gun with stand, temperature range of 650°F (343°C) to 900°F (482°C) plus stand.
Search Keywords:
HSGA1
This product is not in stock and cannot be back-ordered
Product Guides