HST0.4-3-QY
PanduitThick wall adhesive lined, .4" (10.2mm) diameter, 3.0" (76.2mm) length, adhesive lined black cross-linked polyolefin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HST0.4-3-QY
RoHS:
Yes
HTS:
8536694040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 110 °C
Thick wall adhesive lined, .4" (10.2mm) diameter, 3.0" (76.2mm) length, adhesive lined black cross-linked polyolefin, 25 pc. package quantity.
Search Keywords:
HST043QY
IN STOCK:
262
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$7.41
$185.250
50
$6.42
$321.000
100
$5.80
$580.000
200
+
$5.61
$1,122.000