Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HST0.4-48-5-2Y
RoHS:
Yes
HTS:
3926909990
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Operating Temperature:
-55 to 110 °C
Thick wall adhesive lined, .4" (10.2mm) diameter, 48.0" (1219.2mm) length, adhesive lined red cross-linked polyolefin, 5 pc. package quantity.
Search Keywords:
HST044852Y
IN STOCK:
15
Can Ship immediately
Minimum Order:
5
Multiple:
5
Price Per:
Piece
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$35.94
$179.700
10
$34.14
$341.400
20
$32.44
$648.800
40
+
$30.81
$1,232.400
Product Guides