HST0.4-48-5Y
PanduitThick wall adhesive lined, .4" (10.2mm) diameter, 48.0" (1219.2mm) length, adhesive lined black cross-linked polyolefin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HST0.4-48-5Y
RoHS:
Yes
HTS:
3926909990
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 110 °C
The HST0.4-48-5Y Thick Wall Heat Shrink features an adhesive lined inner wall that seals and provides excellent protection against moisture. Applications include insulating and protecting wires/cables in outdoor, wet locations. Thick wall for direct buria
Search Keywords:
HST04485Y
IN STOCK:
15
Can Ship immediately
Minimum Order:
5
Multiple:
5
Price Per:
Piece
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$33.31
$166.550
10
$31.65
$316.500
20
$30.06
$601.200
40
+
$28.56
$1,142.400
Accessories
PN18-10R-C
Ring Terminal, 22 – 18 AWG, #10 stud size, nylon insulated, standard package.
PN18-10F-C
Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package.
DNF18-250FIM-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
DNF18-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...