Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HST0.4-6-XY
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 110 °C
Thick wall adhesive lined, .4" (10.2mm) diameter, 6.0" (152.4mm) length, adhesive lined black cross-linked polyolefin, 10 pc. package quantity.
Search Keywords:
HST046XY
IN STOCK:
55
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$12.63
$126.300
20
$10.29
$205.800
40
$9.26
$370.400
80
+
$8.74
$699.200
Product Guides
Accessories
PN18-10R-C
Ring Terminal, 22 – 18 AWG, #10 stud size, nylon insulated, standard package.
PN18-10F-C
Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package.
DNF18-250FIM-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
DNF18-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
CUSTOMERS
ALSO BOUGHT
52409-1
PIDG SP SPD 22-16COM22-18MIL 6
170234-1
POSITIVE LOCK RECP
52420-3
TERMINAL,PIDG SPR SPD 16-14 6
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...
39-351-RED
Pushbutton Switch - SPST-NO - 500mA 115VAC - Round, Plunger Actuator With Red Cap - Solder...