Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HST0.8-12-5Y
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
7.9 KV/mm
Operating Temperature:
-55 to 110 °C
Thick wall adhesive lined, .8" (20.3mm) diameter, 12.0" (304.8mm) length, adhesive lined black cross-linked polyolefin, 5 pc. package quantity.
Search Keywords:
HST08125Y
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$11.57
$57.850
10
$10.99
$109.900
20
$10.44
$208.800
40
+
$9.92
$396.800
Product Guides