help desk software
DATA SHEET

HST1.1-12-5Y

Panduit

Thick wall adhesive lined, 1.1" (27.9mm) diameter, 12.0" (304.8mm) length, adhesive lined black cross-linked polyolefin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HST1.1-12-5Y
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Operating Temperature:
-55 to 110 °C
Thick wall adhesive lined, 1.1" (27.9mm) diameter, 12.0" (304.8mm) length, adhesive lined black cross-linked polyolefin, 5 pc. package quantity.
Search Keywords:
HST11125Y
IN STOCK: 25
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.56
$72.800
10
$13.83
$138.300
20
$13.14
$262.800
40 +
$12.48
$499.200
Tools/3D Models