Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HST1.1-48-5Y
RoHS:
Yes
HTS:
3917290090
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 110 °C
The HST1.1-48-5Y Thick Wall Heat Shrink features an adhesive lined inner wall that seals and provides excellent protection against moisture. Applications include insulating and protecting wires/cables in outdoor, wet locations. Thick wall for direct buria
Search Keywords:
HST11485Y
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$46.46
$232.300
10
$44.72
$447.200
20
$43.86
$877.200
40
+
$41.75
$1,670.000
Product Guides
Accessories
PV8-10R-QY
Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated, standard package.
PLT2S-C
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, natural, stan ...
LCA8-14-L
One-hole, standard barrel with window lug, #8 AWG wire, 1/4" stud hole, standard package.
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.