Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HST1.1-9-X2
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
7.9 KV/mm
Operating Temperature:
-65 to 110 °C
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Red Thick
Search Keywords:
HST119X2
This product is not in stock and cannot be back-ordered
Product Guides