help desk software
DATA SHEET

HSTT06-C

Panduit

Thin wall heat shrink, .06" (1.6mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT06-C
RoHS:
Yes
HTS:
3917290090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Thin wall heat shrink, .06" (1.6mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.
Search Keywords:
HSTT06C
IN STOCK: 8
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.87
$74.870
5
$70.86
$354.300
10
$69.45
$694.500
25
$68.76
$1,719.000
50
$65.40
$3,270.000
100 +
$63.17
$6,317.000
Tools/3D Models
Product Guides