Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT12-48-Q2
RoHS:
Yes
HTS:
3917290090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Thin wall heat shrink, .12" (3.2mm) diameter, red cross-linked polyolefin, 25 pc. package quantity.
Search Keywords:
HSTT1248Q2
IN STOCK:
33
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$3.28
$82.000
50
$3.12
$156.000
100
$2.96
$296.000
200
+
$2.81
$562.000
Product Guides
CUSTOMERS
ALSO BOUGHT
82A0111-14-9
Hook Up Wire - 14 AWG Wire Size - 665/42 Conductor Strand - Tinned Copper Conductor - 600V...
571-0122-100F
571 Series 2 mm Bi-Level CBI G,G with Ganging Post
SSL-LX55103ID-FL
LED Uni-Color Red 635nm 2-Pin
CRH-10680
Spark Quenchers - 3Ph - 0.1 µF - 68 Ohm
DND22A-M050
Cable Assembly STP 5m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change®