Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT200-48-5
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The HSTT200-48-5 Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Tempera
Search Keywords:
HSTT200485
IN STOCK:
15
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$41.61
$208.050
10
$36.14
$361.400
20
$34.49
$689.800
40
+
$31.95
$1,278.000
Product Guides
Accessories
FSD92-32-Q
Polypropylene insulated ferrules – single wire yellow DIN end sleeve, 300 kcmil (150.0mm²) ...
PLT2S-C
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, natural, stan ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
LCA300-12-X
Lug Terminal (5.5/0)AWG 77.5mm 30.2mm Tin
CUSTOMERS
ALSO BOUGHT
DAT-37-292-1
Cable Markers Vinyl White
HSTT12-48-Q
Thin wall heat shrink, .12" (3.2mm) diameter, black cross-linked polyolefin
HSTT38-48-Q
Thin wall heat shrink, .38" (9.5mm) diameter, black cross-linked polyolefin
MBMS-S10-CY
The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used...
PLT2S-C
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, natural, stan...