Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT25-D
RoHS:
Yes
HTS:
3926909990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Thin wall heat shrink, .25" (6.4mm) diameter, black cross-linked polyolefin, 500 ft. (152.4m) per reel.
Search Keywords:
HSTT25D
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$610.07
$610.070
3
+
$588.70
$1,766.100
Product Guides