HSTT25-Q
PanduitThin wall heat shrink on 25 foot reel, .25" (6.4mm) diameter, black cross-linked polyolefin.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT25-Q
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Thin wall heat shrink on 25 foot reel, .25" (6.4mm) diameter, black cross-linked polyolefin.
Search Keywords:
HSTT25Q
Different packaging options available. See Alternatives
IN STOCK:
10
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$48.56
$48.560
5
$45.42
$227.100
10
$44.03
$440.300
25
$39.94
$998.500
50
$38.73
$1,936.500
100
+
$37.63
$3,763.000
Product Guides
Accessories
PN22-10R-C
Ring Terminal, 26 – 22 AWG, #10 stud size, nylon insulated, standard package.
DNF18-250FIM-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
DNF18-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
CUSTOMERS
ALSO BOUGHT
IELHK11-1-61F-20.0-A-01-V
Circuit Breaker Magnetic 2Pole 20A
1233/2-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
HSTT50-Q
Thin wall heat shrink on 25 foot reel, .50" (12.7mm) diameter, black cross-linked polyolef...
CD21NA-BK
Black Nylon Standard Strain Relief Fittings 3/4" NPT
CD29NA-BK
Black Nylon Standard Strain Relief Fittings 1" NPT