help desk software
DATA SHEET

HSTT25-Y

Panduit

Thin wall heat shrink in 6" pieces, black, single diameter, .25" (6.4mm) diameter, cross-linked polyolefin.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT25-Y
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Thin wall heat shrink in 6" pieces, black, single diameter, .25" (6.4mm) diameter, cross-linked polyolefin.
Search Keywords:
HSTT25Y
  Different packaging options available.  See Alternatives
IN STOCK: 60
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$13.93
$139.300
20
$13.67
$273.400
40
$12.92
$516.800
80 +
$12.29
$983.200
Tools/3D Models