Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT38-48-Q
RoHS:
Yes
HTS:
3926909990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The HSTT38-48-Q Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperat
Search Keywords:
HSTT3848Q
IN STOCK:
84
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$5.33
$133.250
50
$5.25
$262.500
100
$5.17
$517.000
200
+
$4.94
$988.000
Product Guides
Accessories
PN14-10R-C
Ring Terminal, 18 – 14 AWG, #10 stud size, nylon insulated, standard package.
PN14-10F-C
Fork Terminal, nylon insulated, 18- 14 AWG, #10 stud size, standard package.
DNF14-250FIM-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
DNF14-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
LCA10-10-L
One-hole, standard barrel with window lug, #10 AWG wire, #10 stud hole.
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
CUSTOMERS
ALSO BOUGHT
DAT-37-292-1
Cable Markers Vinyl White
HSTT12-48-Q
Thin wall heat shrink, .12" (3.2mm) diameter, black cross-linked polyolefin
HSTT200-48-5
Thin wall heat shrink, 2" (50.8mm) diameter, black cross-linked polyolefin
MBMS-S10-CY
The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used...
PLT2S-C
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, natural, stan...