Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT38-C2
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Thin wall heat shrink, .38" (9.5mm) diameter, red cross-linked polyolefin, 100 ft. (30.5m) per reel.
Search Keywords:
HSTT38C2
IN STOCK:
4
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$154.56
$154.560
5
$143.45
$717.250
10
$135.92
$1,359.200
25
+
$133.08
$3,327.000
DOWNLOADS